Murata Thermistor, 100kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.85mm
- RS Stock No.:
- 725-9066
- Mfr. Part No.:
- NCP21WF104J03RA
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-9066
- Mfr. Part No.:
- NCP21WF104J03RA
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NCP | |
Temperature Coefficient Type | NTC | |
Resistance @ 25 °C | 100kΩ | |
Tolerance | ±5% | |
Package/Case | 0805 (2012M) | |
Maximum Power Rating | 200mW | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.85mm | |
Maximum Operating Temperature | +125°C | |
Dimensions | 2 x 1.25 x 0.85mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 100kΩ | ||
Tolerance ±5% | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 200mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Minimum Operating Temperature -40°C | ||
NTC Thermistors SMD 0805 - NCP21X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Good stability over time.
Nickel barrier electrodes.
Remelt soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.
High precision Beta reports and resistors.
Good stability over time.
Nickel barrier electrodes.
Remelt soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.