EPCOS Thermistor, 56Ω Resistance, PTC Type, 18 x 14 x 23mm
- RS Stock No.:
- 706-2800
- Mfr. Part No.:
- B59107J0130A020
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-2800
- Mfr. Part No.:
- B59107J0130A020
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Temperature Coefficient Type | PTC | |
| Thermal Time Constant | 150s | |
| Resistance @ 25 °C | 56Ω | |
| Tolerance | ±25% | |
| Application | Fixed Resistor, Inrush Current Limiter | |
| Length | 18mm | |
| Depth | 14mm | |
| Height | 23mm | |
| Dimensions | 18 x 14 x 23mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Temperature Coefficient Type PTC | ||
Thermal Time Constant 150s | ||
Resistance @ 25 °C 56Ω | ||
Tolerance ±25% | ||
Application Fixed Resistor, Inrush Current Limiter | ||
Length 18mm | ||
Depth 14mm | ||
Height 23mm | ||
Dimensions 18 x 14 x 23mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
