EPCOS Thermistor, 3kΩ Resistance, NTC Type, 2.41 x 6.5mm
- RS Stock No.:
- 706-2783
- Mfr. Part No.:
- B57863S302F40
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-2783
- Mfr. Part No.:
- B57863S302F40
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57863S | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/°C | |
| Thermal Time Constant | 15s | |
| Resistance @ 25 °C | 3kΩ | |
| Maximum Power Rating | 60mW | |
| Height | 6.5mm | |
| Dimensions | 2.41 x 6.5mm | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57863S | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Thermal Time Constant 15s | ||
Resistance @ 25 °C 3kΩ | ||
Maximum Power Rating 60mW | ||
Height 6.5mm | ||
Dimensions 2.41 x 6.5mm | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
