EPCOS Thermistor, 470kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm
- RS Stock No.:
- 706-2733
- Mfr. Part No.:
- B57471V2474J062
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-2733
- Mfr. Part No.:
- B57471V2474J062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 10s | |
| Resistance @ 25 °C | 470kΩ | |
| Tolerance | ±5% | |
| Application | Compensation, Measurement | |
| Package/Case | 0805 (2012M) | |
| Maximum Power Rating | 210mW | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.3mm | |
| Dimensions | 2 x 1.25 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 10s | ||
Resistance @ 25 °C 470kΩ | ||
Tolerance ±5% | ||
Application Compensation, Measurement | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 210mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.3mm | ||
Dimensions 2 x 1.25 x 1.3mm | ||
