KYOCERA AVX Thermistor, 220kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.5mm
- RS Stock No.:
- 697-6830
- Mfr. Part No.:
- NB20P00224KBA
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-6830
- Mfr. Part No.:
- NB20P00224KBA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Series | NB20 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.7%/°C | |
| Thermal Time Constant | 7s | |
| Resistance @ 25 °C | 220kΩ | |
| Tolerance | ±10% | |
| Application | Protection | |
| Package/Case | 1206 (3216M) | |
| Accuracy | ±3% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +150°C | |
| Dimensions | 3.2 x 1.6 x 1.5mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Series NB20 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.7%/°C | ||
Thermal Time Constant 7s | ||
Resistance @ 25 °C 220kΩ | ||
Tolerance ±10% | ||
Application Protection | ||
Package/Case 1206 (3216M) | ||
Accuracy ±3% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +150°C | ||
Dimensions 3.2 x 1.6 x 1.5mm | ||
Minimum Operating Temperature -55°C | ||
