KYOCERA AVX Thermistor, 150kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
697-6818
Mfr. Part No.:
NB21P00154JBB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

NB21

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.7%/°C

Thermal Time Constant

4s

Resistance @ 25 °C

150kΩ

Tolerance

±5%

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy