KYOCERA AVX Thermistor, 47kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
697-6798
Mfr. Part No.:
NB21M00473KBB
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Series

NB21

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.4%/°C

Thermal Time Constant

4s

Resistance @ 25 °C

47kΩ

Tolerance

±10%

Application

Control, Protection

Package/Case

0603 (1608M)

Accuracy

±3%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy