KYOCERA AVX Thermistor, 15kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
697-6776
Mfr. Part No.:
NB21K00153JBB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

NB21

Temperature Coefficient Type

NTC

Thermal Coefficient

-4%/°C

Thermal Time Constant

4s

Resistance @ 25 °C

15kΩ

Tolerance

±5%

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+150°C

Dimensions

1.6 x 0.8 x 0.8mm

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy