KYOCERA AVX Thermistor, 22kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 697-6770
- Mfr. Part No.:
- NB21L00223JBB
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-6770
- Mfr. Part No.:
- NB21L00223JBB
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Series | NB21 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.2%/°C | |
| Thermal Time Constant | 4s | |
| Resistance @ 25 °C | 22kΩ | |
| Tolerance | ±5% | |
| Application | Control, Protection | |
| Package/Case | 0603 (1608M) | |
| Accuracy | ±3% | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +150°C | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Series NB21 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.2%/°C | ||
Thermal Time Constant 4s | ||
Resistance @ 25 °C 22kΩ | ||
Tolerance ±5% | ||
Application Control, Protection | ||
Package/Case 0603 (1608M) | ||
Accuracy ±3% | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +150°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Minimum Operating Temperature -55°C | ||
