KYOCERA AVX Thermistor, 3.3kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
697-4594
Mfr. Part No.:
NB12J00332JBB
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Series

NB12

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.9%/°C

Thermal Time Constant

5s

Resistance @ 25 °C

3.3kΩ

Tolerance

±5%

Application

Protection

Package/Case

0805 (2012M)

Accuracy

±3%

Length

2mm

Depth

1.25mm

Height

1.3mm

Minimum Operating Temperature

-55°C

Dimensions

2 x 1.25 x 1.3mm

Maximum Operating Temperature

+150°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy