Vishay Thermistor, 3.3kΩ Resistance, Linear PTC Type, 0805 (2012M), 2 x 1.25 x 0.45mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
684-1223
Mfr. Part No.:
TFPT0805L3301JV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

TFPT

Temperature Coefficient Type

Linear PTC

Resistance @ 25 °C

3.3kΩ

Tolerance

±5%

Package/Case

0805 (2012M)

Maximum Power Rating

100mW

Length

2mm

Depth

1.25mm

Height

0.45mm

Dimensions

2 x 1.25 x 0.45mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy