Vishay Thermistor, 680Ω Resistance, Linear PTC Type, 0603 (1608M), 1.6 x 0.85 x 0.45mm
- RS Stock No.:
- 684-0918
- Mfr. Part No.:
- TFPT0603L6800FV
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-0918
- Mfr. Part No.:
- TFPT0603L6800FV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | TFPT | |
| Temperature Coefficient Type | Linear PTC | |
| Thermal Coefficient | 0.41%/°C | |
| Resistance @ 25 °C | 680Ω | |
| Tolerance | ±1% | |
| Package/Case | 0603 (1608M) | |
| Maximum Power Rating | 75mW | |
| Length | 1.6mm | |
| Depth | 0.85mm | |
| Height | 0.45mm | |
| Dimensions | 1.6 x 0.85 x 0.45mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series TFPT | ||
Temperature Coefficient Type Linear PTC | ||
Thermal Coefficient 0.41%/°C | ||
Resistance @ 25 °C 680Ω | ||
Tolerance ±1% | ||
Package/Case 0603 (1608M) | ||
Maximum Power Rating 75mW | ||
Length 1.6mm | ||
Depth 0.85mm | ||
Height 0.45mm | ||
Dimensions 1.6 x 0.85 x 0.45mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
