EPCOS Thermistor, 10.151kΩ Resistance, NTC Type, 22 x 19.2mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
648-0020
Mfr. Part No.:
B58100A0461A000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B58100

Temperature Coefficient Type

NTC

Thermal Coefficient

4.4%/°C

Resistance @ 25 °C

10.151kΩ

Tolerance

±3%

Maximum Power Rating

18mW

Length

25mm

Depth

24mm

Dimensions

22 x 19.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

5°C