- RS Stock No.:
- 525-9207
- Mfr. Part No.:
- TH11-3V103FB
- Brand:
- MITSUBISHI MATERIALS
30 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£1.111
(exc. VAT)
£1.333
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £1.111 | £11.11 |
50 + | £1.007 | £10.07 |
*price indicative |
- RS Stock No.:
- 525-9207
- Mfr. Part No.:
- TH11-3V103FB
- Brand:
- MITSUBISHI MATERIALS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Thermistor TH11
Small-size, highly accurate on-board NTC thermistor
Superior anti-static heat release properties
Superior anti-static heat release properties
Thermistors
Specifications
Attribute | Value |
---|---|
Series | TH11 |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±1% |
Package/Case | 0603 (1608M) |
Maximum Power Rating | 300mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.7mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Dimensions | 1.6 x 0.8 x 0.7mm |
Related links
- EPCOS Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- EPCOS NTC Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- Vishay NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- KYOCERA AVX Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Panasonic Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay NTC Thermistor NTC Type 1.6 x 0.8 x 1mm