EPCOS Thermistor, 13Ω Resistance, PTC Type, 3225, 8 x 6.3 x 3.3mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
496-2441
Mfr. Part No.:
B59101P1080A062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Temperature Coefficient Type

PTC

Resistance @ 25 °C

13Ω

Tolerance

±25%

Application

Protection

Package/Case

3225

Length

8mm

Depth

6.3mm

Height

3.3mm

Dimensions

8 x 6.3 x 3.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C