EPCOS Thermistor, 100kΩ Resistance, NTC Type, 1.3 (Dia.) x 2.2mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
484-0183
Mfr. Part No.:
B57550G104J
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Temperature Coefficient Type

NTC

Thermal Coefficient

4.5%/°C

Thermal Time Constant

7s

Resistance @ 25 °C

100kΩ

Tolerance

±5%

Application

Automotive, General Electronics, Home Appliance

Maximum Power Rating

32mW

Height

2.2mm

Dimensions

1.3 (Dia.) x 2.2mm