EPCOS Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.3mm
- RS Stock No.:
- 191-2342
- Mfr. Part No.:
- B57621C103J62
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.42
(exc. VAT)
£0.50
(inc. VAT)
- RS Stock No.:
- 191-2342
- Mfr. Part No.:
- B57621C103J62
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 10s | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±5% | |
Application | Compensation, Measurement | |
Package/Case | 1206 (3216M) | |
Accuracy | ±3% | |
Maximum Power Rating | 300mW | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.3mm | |
Dimensions | 3.2 x 1.6 x 1.3mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 10s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±5% | ||
Application Compensation, Measurement | ||
Package/Case 1206 (3216M) | ||
Accuracy ±3% | ||
Maximum Power Rating 300mW | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.3mm | ||
Dimensions 3.2 x 1.6 x 1.3mm | ||
B57620/B57621 Series SMD
Applications in temperature compensation, hybrid switching circuits, particularly in computer and information technology, and in automotive electronics, liquid crystal displays
Suitable for wave and reflow soldering
Suitable for wave and reflow soldering
