Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 0402 (1005M), 1.2 x 150mm

Stock information currently inaccessible
RS Stock No.:
181-1348
Mfr. Part No.:
NXFT15XV103FA2B150
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NXFT

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Package/Case

0402 (1005M)

Maximum Power Rating

7.5mW

Depth

1.2mm

Height

150mm

Dimensions

1.2 x 150mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
This product is a small flexible lead type NTC Thermistor with a small head and a thin lead wire.

This small and highly accurate NTC Thermistor provides extremely precise temperature sensing.
The small sensing head and thin lead wire deliver temperature sensing in a narrow space.
Flexibility and a wide variety of lengths (25mm to 150mm)
enable the design of flexible temperature sensing architectures.
This product is compatible with our 0402 (EIA) size chip Thermistor.
Excellent long-term stability
This is a halogen free product.
Cl= max.900ppm, Br=max.900ppm and
Cl+Br=max.1500ppm
Applications
Temperature compensation for transistors, ICs, and crystal oscillators in mobile communications
Temperature sensor for rechargeable batteries
Temperature compensation of LCD
Temperature compensation in general use of electric circuits