Vishay NTC Thermistor, 100kΩ Resistance, NTC Type, 3.6 x 3 x 8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-3955
Mfr. Part No.:
NTCLE203E3104GB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCLE203E3

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.39%/K

Thermal Time Constant

13s

Resistance @ 25 °C

100kΩ

Tolerance

±2%

Maximum Power Rating

100mW

Length

3.6mm

Depth

3mm

Height

8mm

Minimum Operating Temperature

-40°C

Dimensions

3.6 x 3 x 8mm

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

NTC Thermistors, Radial Leaded, Accuracy Line

FEATURES
Accurate over a wide temperature range (tolerance on B‑value down to 0.5 %)
Good stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, sensing and control in industrial, consumer and telecom applications. For on-board sensing or accurate remote sensing