Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 3 x 10mm
- RS Stock No.:
- 179-3918
- Mfr. Part No.:
- NTCLE413E2103H400
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3918
- Mfr. Part No.:
- NTCLE413E2103H400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE413 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.75%/K | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±3% | |
| Maximum Power Rating | 100mW | |
| Depth | 3mm | |
| Height | 10mm | |
| Dimensions | 3 x 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE413 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.75%/K | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±3% | ||
Maximum Power Rating 100mW | ||
Depth 3mm | ||
Height 10mm | ||
Dimensions 3 x 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
NTC Thermistors, Mini Epoxy PVC Insulated Leads
FEATURES
High adhesive strength between the PVC wire and the encapsulating lacquer
Accurate down to ± 0.3°C
Small body of max. 3 mm for easy installation
APPLICATIONS
Temperature measurement, sensing, and control
On battery packs, heat-sinks, tubing, enclosures, etc.
Undefined
High adhesive strength between the PVC wire and the encapsulating lacquer
Accurate down to ± 0.3°C
Small body of max. 3 mm for easy installation
APPLICATIONS
Temperature measurement, sensing, and control
On battery packs, heat-sinks, tubing, enclosures, etc.
Undefined
