Vishay Thermistor, 1kΩ Resistance, 1206 (3216M), 3.1 x 1.6 x 0.55mm
- RS Stock No.:
- 179-3897
- Mfr. Part No.:
- PTS1206M1B1K00P100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 250 units)*
£451.50
(exc. VAT)
£541.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 500 | £1.806 | £451.50 |
| 750 - 1000 | £1.661 | £415.25 |
| 1250 - 2250 | £1.527 | £381.75 |
| 2500 - 4750 | £1.407 | £351.75 |
| 5000 + | £1.293 | £323.25 |
*price indicative
- RS Stock No.:
- 179-3897
- Mfr. Part No.:
- PTS1206M1B1K00P100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTS | |
| Resistance @ 25 °C | 1kΩ | |
| Tolerance | ±0.3% | |
| Package/Case | 1206 (3216M) | |
| Length | 3.1mm | |
| Depth | 1.6mm | |
| Height | 0.55mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Dimensions | 3.1 x 1.6 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTS | ||
Resistance @ 25 °C 1kΩ | ||
Tolerance ±0.3% | ||
Package/Case 1206 (3216M) | ||
Length 3.1mm | ||
Depth 1.6mm | ||
Height 0.55mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Dimensions 3.1 x 1.6 x 0.55mm | ||
RoHS Status: Exempt
Platinum SMD Flat Chip Temperature Sensor
FEATURES
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)
