- RS Stock No.:
- 179-3880
- Mfr. Part No.:
- NTHS1206N02N1002KE
- Brand:
- Vishay
Available to back order for despatch 05/09/2024
Price Each (On a Reel of 250)
£2.08
(exc. VAT)
£2.50
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | £2.08 | £520.00 |
500 + | £1.872 | £468.00 |
*price indicative
- RS Stock No.:
- 179-3880
- Mfr. Part No.:
- NTHS1206N02N1002KE
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Product Details
NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip
FEATURES
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
Specifications
Attribute | Value |
---|---|
Series | NTHS |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -3.84%/K |
Thermal Time Constant | 13s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±10% |
Package/Case | 1206 (3216M) |
Maximum Power Rating | 280mW |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.8mm |
Dimensions | 3.2 x 1.6 x 1.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M),...
- EPCOS Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x...
- KYOCERA AVX Thermistor, 47kΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 150kΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 1MΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 4.7kΩ Resistance, NTC Type, 1206 (3216M),...
- EPCOS Thermistor, 4.7kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x...