Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm
- RS Stock No.:
- 179-3795
- Mfr. Part No.:
- NTCS0805E3103FMT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3795
- Mfr. Part No.:
- NTCS0805E3103FMT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCS0805E3T | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -2%/K | |
| Thermal Time Constant | 10s | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±1% | |
| Package/Case | 0805 (2012M) | |
| Maximum Power Rating | 210mW | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +150°C | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCS0805E3T | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -2%/K | ||
Thermal Time Constant 10s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±1% | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 210mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +150°C | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
SMD 0805, Glass Protected NTC Thermistors
FEATURES
TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
