Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 5.5 x 11.5mm
- RS Stock No.:
- 179-3763
- Mfr. Part No.:
- NTCALUG03A103HC
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3763
- Mfr. Part No.:
- NTCALUG03A103HC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCALUG03 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 5s | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±3% | |
| Depth | 5.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 5.5 x 11.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCALUG03 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 5s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±3% | ||
Depth 5.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 5.5 x 11.5mm | ||
RoHS Status: Exempt
NTC Thermistors, Mini Lug Sensors
FEATURES
Fast time response for surface applications compared to industry standard NTC lug sensors
Reduced thermal gradient, due to the use of small dimensions and nickel conductor, allowing for an accurate surface temperature measurement
The sensor is not suitable for being permanently in contact with water or liquids
APPLICATIONS
Computer equipment
MOSFETS, ICs, Power Electronics, heatsink temperature control, LED emitter heat-sink control
Consumer appliances
Fast time response for surface applications compared to industry standard NTC lug sensors
Reduced thermal gradient, due to the use of small dimensions and nickel conductor, allowing for an accurate surface temperature measurement
The sensor is not suitable for being permanently in contact with water or liquids
APPLICATIONS
Computer equipment
MOSFETS, ICs, Power Electronics, heatsink temperature control, LED emitter heat-sink control
Consumer appliances
