Panasonic Thermistor, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 172-3705
- Mfr. Part No.:
- ERTJ1VT202H
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-3705
- Mfr. Part No.:
- ERTJ1VT202H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERTJ | |
| Temperature Coefficient Type | NTC | |
| Tolerance | ±3% | |
| Package/Case | 0603 (1608M) | |
| Maximum Power Rating | 100mW | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERTJ | ||
Temperature Coefficient Type NTC | ||
Tolerance ±3% | ||
Package/Case 0603 (1608M) | ||
Maximum Power Rating 100mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
- COO (Country of Origin):
- JP
