RS PRO Thermistor, 10Ω Resistance, NTC Type, 15 x 6mm
- RS Stock No.:
- 171-1816
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1816
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 103s | |
| Resistance @ 25 °C | 10Ω | |
| Tolerance | ±20% | |
| Depth | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 15 x 6mm | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 103s | ||
Resistance @ 25 °C 10Ω | ||
Tolerance ±20% | ||
Depth 6mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 15 x 6mm | ||
Maximum Operating Temperature +200°C | ||
