Vishay Thermistor, 33kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-3289
Mfr. Part No.:
NTCS0603E3333JHT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCS0603E3.....T

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.27%/°C

Thermal Time Constant

8s

Resistance @ 25 °C

33kΩ

Tolerance

±5%

Package/Case

0603 (1608M)

Maximum Power Rating

125mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C