Vishay Thermistor, 220Ω Resistance, Linear PTC Type, 0805 (2012M), 2 x 1.25 x 0.45mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-3267
Mfr. Part No.:
TFPT0805L2200FV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

TFPT

Temperature Coefficient Type

Linear PTC

Resistance @ 25 °C

220Ω

Tolerance

±1%

Package/Case

0805 (2012M)

Maximum Power Rating

100mW

Length

2mm

Depth

1.25mm

Height

0.45mm

Dimensions

2 x 1.25 x 0.45mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE