EPCOS Thermistor, 3.1Ω Resistance, PTC Type, 4032, 10 x 8 x 3.3mm
- RS Stock No.:
- 167-8431
- Mfr. Part No.:
- B59301P1120A062
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-8431
- Mfr. Part No.:
- B59301P1120A062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B59301 | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 3.1Ω | |
| Tolerance | ±25% | |
| Package/Case | 4032 | |
| Length | 10mm | |
| Depth | 8mm | |
| Height | 3.3mm | |
| Dimensions | 10 x 8 x 3.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B59301 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 3.1Ω | ||
Tolerance ±25% | ||
Package/Case 4032 | ||
Length 10mm | ||
Depth 8mm | ||
Height 3.3mm | ||
Dimensions 10 x 8 x 3.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
