Murata Thermistor, 100Ω Resistance, PTC Type, 5 x 4mm
- RS Stock No.:
- 167-4217
- Mfr. Part No.:
- PTFL04BD471Q2N34B0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-4217
- Mfr. Part No.:
- PTFL04BD471Q2N34B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PRG | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 100Ω | |
| Length | 5mm | |
| Depth | 4mm | |
| Dimensions | 5 x 4mm | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PRG | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 100Ω | ||
Length 5mm | ||
Depth 4mm | ||
Dimensions 5 x 4mm | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -10°C | ||
