Murata Thermistor, 4.6Ω Resistance, PTC Type, 7.4 (Dia.) x 4mm

Stock information currently inaccessible
RS Stock No.:
167-4113
Mfr. Part No.:
PTGL07AR4R6H2B51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR� PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

4.6Ω

Tolerance

±25%

Application

Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply

Maximum Power Rating

1300mW

Length

7.4 (Dia.)mm

Depth

4mm

Minimum Operating Temperature

-10°C

Dimensions

7.4 (Dia.) x 4mm

Maximum Operating Temperature

+60°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy