Murata Thermistor, 82Ω Resistance, PTC Type, 8.2 (Dia.) x 6.5mm

Stock information currently inaccessible
RS Stock No.:
167-4036
Mfr. Part No.:
PTGL07AR820M9A51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR� PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

82Ω

Tolerance

±20%

Application

Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply

Maximum Power Rating

1400mW

Length

8.2 (Dia.)mm

Depth

6.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Dimensions

8.2 (Dia.) x 6.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy