Murata Thermistor, 3.3Ω Resistance, PTC Type, 18.5 x 5.5mm
- RS Stock No.:
- 167-3799
- Mfr. Part No.:
- PTGL18AR3R3M6B72B0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-3799
- Mfr. Part No.:
- PTGL18AR3R3M6B72B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PTGL | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 3.3Ω | |
| Tolerance | ±20% | |
| Maximum Power Rating | 3200mW | |
| Length | 18.5mm | |
| Depth | 5.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 18.5 x 5.5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PTGL | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 3.3Ω | ||
Tolerance ±20% | ||
Maximum Power Rating 3200mW | ||
Length 18.5mm | ||
Depth 5.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Dimensions 18.5 x 5.5mm | ||
- COO (Country of Origin):
- CN
