EPCOS Thermistor, 22kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.9mm
- RS Stock No.:
- 167-0333
- Mfr. Part No.:
- B57352V5223J060
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-0333
- Mfr. Part No.:
- B57352V5223J060
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B57332V5 | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 4s | |
Resistance @ 25 °C | 22kΩ | |
Tolerance | ±5% | |
Package/Case | 0603 (1608M) | |
Maximum Power Rating | 180mW | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.9mm | |
Minimum Operating Temperature | -40°C | |
Dimensions | 1.6 x 0.8 x 0.9mm | |
Maximum Operating Temperature | +150°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B57332V5 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Resistance @ 25 °C 22kΩ | ||
Tolerance ±5% | ||
Package/Case 0603 (1608M) | ||
Maximum Power Rating 180mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 1.6 x 0.8 x 0.9mm | ||
Maximum Operating Temperature +150°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- AU
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1