Murata Thermistor, 470Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Stock information currently inaccessible
RS Stock No.:
166-9503
Mfr. Part No.:
PRF18AS471QB1RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF

Temperature Coefficient Type

PTC

Resistance @ 25 °C

470Ω

Tolerance

±50%

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+160°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy