KYOCERA AVX Thermistor, 2kΩ Resistance, NTC Type
- RS Stock No.:
- 166-7656
- Mfr. Part No.:
- NJ28KA0202HCC
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 166-7656
- Mfr. Part No.:
- NJ28KA0202HCC
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Series | NJ28 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.1%/°C | |
| Thermal Time Constant | 8s | |
| Resistance @ 25 °C | 2kΩ | |
| Tolerance | ±3% | |
| Application | Measurement | |
| Accuracy | ±1% | |
| Length | 2.8mm | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Series NJ28 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.1%/°C | ||
Thermal Time Constant 8s | ||
Resistance @ 25 °C 2kΩ | ||
Tolerance ±3% | ||
Application Measurement | ||
Accuracy ±1% | ||
Length 2.8mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- FR
