NXP Thermistor, 1.01kΩ Resistance, PTC Type, SOT23, 3 x 1.4 x 0.95mm
- RS Stock No.:
- 165-9830
- Mfr. Part No.:
- KTY82/110,215
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9830
- Mfr. Part No.:
- KTY82/110,215
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | KTY82 | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 1.01kΩ | |
| Package/Case | SOT23 | |
| Length | 3mm | |
| Depth | 1.4mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -55°C | |
| Dimensions | 3 x 1.4 x 0.95mm | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series KTY82 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 1.01kΩ | ||
Package/Case SOT23 | ||
Length 3mm | ||
Depth 1.4mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -55°C | ||
Dimensions 3 x 1.4 x 0.95mm | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN
Note
NXP is a trademark of NXP B.V.
