EPCOS Thermistor, 200mΩ Resistance, PTC Type, 26 (Dia.) x 3.5mm
- RS Stock No.:
- 162-0181
- Mfr. Part No.:
- B59915C0120A070
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-0181
- Mfr. Part No.:
- B59915C0120A070
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B59 | |
Temperature Coefficient Type | PTC | |
Resistance @ 25 °C | 200mΩ | |
Tolerance | ±25% | |
Application | Protection | |
Depth | 3.5mm | |
Minimum Operating Temperature | -40°C | |
Dimensions | 26 (Dia.) x 3.5mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B59 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 200mΩ | ||
Tolerance ±25% | ||
Application Protection | ||
Depth 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 26 (Dia.) x 3.5mm | ||
Maximum Operating Temperature +125°C | ||
Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Approvals
UL recognised component up to 265V for all types

Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.