TDK NTC Thermistor, 40Ω Resistance, NTC Type, 1608, 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 161-1634
- Mfr. Part No.:
- NTCG163EH400HT1
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1634
- Mfr. Part No.:
- NTCG163EH400HT1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | NTCG | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 40Ω | |
| Tolerance | ±3% | |
| Application | Sensing, Temperature Compensation | |
| Package/Case | 1608 | |
| Maximum Power Rating | 100mW | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series NTCG | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 40Ω | ||
Tolerance ±3% | ||
Application Sensing, Temperature Compensation | ||
Package/Case 1608 | ||
Maximum Power Rating 100mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
