EPCOS PTC Thermistor, 680Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm
- RS Stock No.:
- 146-2706
- Mfr. Part No.:
- B59721A0120A062
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-2706
- Mfr. Part No.:
- B59721A0120A062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | Superior | |
Temperature Coefficient Type | PTC | |
Resistance @ 25 °C | 680Ω | |
Tolerance | ±50% | |
Package/Case | 0805 (2012M) | |
Maximum Power Rating | 6mW | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.8mm | |
Dimensions | 2 x 1.25 x 0.8mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series Superior | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 680Ω | ||
Tolerance ±50% | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 6mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.8mm | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
PTC limit temperature sensors are temperature-dependent ceramic semiconductive resistors whose resistance rises significantly at a specified temperature, thus protecting applications from overheating. The portfolio covers SMD components, leaded devices and simple systems. Motor protection sensors, are also offered, which are designed to be directly mounted within the windings of electric motors.
ESD protection to IEC 61000-4-2, level 4
Bidirectional ESD protection in one component
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns
Bidirectional ESD protection in one component
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns