NXP Thermistor, 2.04kΩ Resistance, PTC Type, SOD70, 5.2 x 4.2 x 4.8mm
- RS Stock No.:
- 124-2316
- Mfr. Part No.:
- KTY81/220,112
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2316
- Mfr. Part No.:
- KTY81/220,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | KTY82 | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 2.04kΩ | |
| Package/Case | SOD70 | |
| Length | 5.2mm | |
| Depth | 4.2mm | |
| Height | 4.8mm | |
| Dimensions | 5.2 x 4.2 x 4.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series KTY82 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 2.04kΩ | ||
Package/Case SOD70 | ||
Length 5.2mm | ||
Depth 4.2mm | ||
Height 4.8mm | ||
Dimensions 5.2 x 4.2 x 4.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN
NXP KTY Series Temperature Sensors
The KTY series of silicon PTC thermistors from NXP Semiconductors are ideal for use as temperature sensing devices in measurement and control systems. Whilst non-linear, they exhibit highly repeatable, predictable and stable resistance versus temperature characteristics. The KTY sensors have a wide operating range and long operating life and are available in various package styles and initial tolerances.
Fail-safe positive temperature coefficient
Semi-logarithmic R/T characteristic
Close resistance tolerance (KTY81/110 = ±1%)
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
