NXP Thermistor, 1.01kΩ Resistance, PTC Type, SOD70, 5.2 x 4.2 x 4.8mm
- RS Stock No.:
- 103-8133
- Mfr. Part No.:
- KTY81/110,112
- Brand:
- NXP
Bulk discount available
Subtotal (1 bag of 500 units)*
£558.50
(exc. VAT)
£670.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | £1.117 | £558.50 |
| 2500 - 4500 | £0.969 | £484.50 |
| 5000 + | £0.918 | £459.00 |
*price indicative
- RS Stock No.:
- 103-8133
- Mfr. Part No.:
- KTY81/110,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | KTY81 | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 1.01kΩ | |
| Package/Case | SOD70 | |
| Length | 5.2mm | |
| Depth | 4.2mm | |
| Height | 4.8mm | |
| Maximum Operating Temperature | +150°C | |
| Dimensions | 5.2 x 4.2 x 4.8mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series KTY81 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 1.01kΩ | ||
Package/Case SOD70 | ||
Length 5.2mm | ||
Depth 4.2mm | ||
Height 4.8mm | ||
Maximum Operating Temperature +150°C | ||
Dimensions 5.2 x 4.2 x 4.8mm | ||
Minimum Operating Temperature -55°C | ||
Note
NXP is a trademark of NXP B.V.
