Murata Thermistor, NTC Type 47 kΩ, SMD 800 μm 1.6 mm
- RS Stock No.:
- 886-987
- Mfr. Part No.:
- NCU18WB473D6SRB
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£388.00
(exc. VAT)
£464.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.097 | £388.00 |
*price indicative
- RS Stock No.:
- 886-987
- Mfr. Part No.:
- NCU18WB473D6SRB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | NCU | |
| Temperature Coefficient Type | NTC | |
| Packaging | SMD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.5% | |
| Mount Type | SMD | |
| Application | Temperature Sensing | |
| Package/Case | SMD | |
| Maximum Power Rating | 1mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 47kΩ | |
| Termination Style | SMT | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series NCU | ||
Temperature Coefficient Type NTC | ||
Packaging SMD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.5% | ||
Mount Type SMD | ||
Application Temperature Sensing | ||
Package/Case SMD | ||
Maximum Power Rating 1mW | ||
Pin Count 2 | ||
Resistance at 25°C 47kΩ | ||
Termination Style SMT | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The Murata high precision surface mount NTC thermistor designed for accurate temperature sensing and thermal protection. This reliable component integrates seamlessly into consumer electronics and industrial circuits to prevent overheating.
Ultra high accuracy with a 0.5 per cent resistance tolerance
Compact 0603 surface mount package for space saved layouts
Full UL safety certification for reliable circuit design
Related links
- Murata Thermistor SMD 800 μm 1.6 mm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0201 300 μm 600 μm 300 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm
- Murata Thermistor 1608 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
