Vishay Surface Mount Fixed Resistor, 1206 0.55 mm
- RS Stock No.:
- 607-510
- Mfr. Part No.:
- VDRUS20Z250BSE
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 607-510
- Mfr. Part No.:
- VDRUS20Z250BSE
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTS AT | |
| Product Type | Surface Mount Fixed Resistor | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Package/Case | 1206 | |
| Height | 0.55mm | |
| Standards/Approvals | IEC 61760-1, IEC 60751, IEC 60286-3, IEC 60068 series, AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTS AT | ||
Product Type Surface Mount Fixed Resistor | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Package/Case 1206 | ||
Height 0.55mm | ||
Standards/Approvals IEC 61760-1, IEC 60751, IEC 60286-3, IEC 60068 series, AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Surface Mount Fixed Resistor, 1206 0.55 mm
- Vishay Thin Film Resistor 1206 0.55 mm 3.05 mm 1.5 mm
- Vishay Thin Film Resistor 1206 0.55 mm 3.05 mm 1.5 mm
- Vishay Thermistor 1206 0.55 mm 3.1 mm 1.6 mm
- Vishay Thermistor 1206 0.55 mm 3.05 mm 1.5 mm
- Arcol Ohmite Fixed Resistor Tape & Reel 0.55 mm 2 mm 1.25 mm
- Arcol Ohmite LVK 0.02 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R020FER
- Arcol Ohmite LVK 0.01 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R010DER
