Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
- RS Stock No.:
- 607-446
- Mfr. Part No.:
- NTCALUG54A103H151A
- Brand:
- Vishay
Subtotal (1 box of 200 units)*
£308.20
(exc. VAT)
£369.80
(inc. VAT)
FREE delivery for orders over £60.00
- Final 200 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £1.541 | £308.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.16
(exc. VAT)
£2.59
(inc. VAT)
- RS Stock No.:
- 607-446
- Mfr. Part No.:
- NTCALUG54A103H151A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor IC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Cardboard Box | |
| Thermal Time Constant | 7.5s | |
| Tolerance ± | 3% | |
| Mount Type | Screw | |
| Automotive Standard | AEC-Q200 | |
| Application | Surface Sensing Applications | |
| Resistance at 25°C | 10000Ω | |
| Termination Style | Lead to Be Soldered or Crimped | |
| Depth | 1.12mm | |
| Standards/Approvals | cUL XGPU8.E148885, file E148885 (UL category XGPU2/XGPU8), cULus, ULus XGPU2.E148885 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor IC | ||
Temperature Coefficient Type NTC | ||
Packaging Cardboard Box | ||
Thermal Time Constant 7.5s | ||
Tolerance ± 3% | ||
Mount Type Screw | ||
Automotive Standard AEC-Q200 | ||
Application Surface Sensing Applications | ||
Resistance at 25°C 10000Ω | ||
Termination Style Lead to Be Soldered or Crimped | ||
Depth 1.12mm | ||
Standards/Approvals cUL XGPU8.E148885, file E148885 (UL category XGPU2/XGPU8), cULus, ULus XGPU2.E148885 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Related links
- Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
- Vishay Thermistor IC Ring lug 1.12 mm
- Vishay Thermistor IC Ring lug 38.1 mm 1.12 mm
- Vishay Thermistor IC Bare Die
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC 0603 1.6 mm
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm

