Vishay Thermistor IC, NTC Type 10 kΩ, Ring lug 38.1 mm 1.12 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.49

(exc. VAT)

£2.99

(inc. VAT)

RS Stock No.:
607-444
Mfr. Part No.:
NTCALUG54A103G351A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor IC

Series

NTC

Temperature Coefficient Type

NTC

Thermal Time Constant

7.5s

Packaging

Cardboard Box

Tolerance ±

3%

Automotive Standard

AEC-Q200

Mount Type

Screw

Application

Surface Sensing Applications

Package/Case

Ring lug

Resistance at 25°C

10kΩ

Standards/Approvals

ULus, cUL

Depth

1.12mm

Diameter

5.3mm

Length

38.1mm

Termination Style

Lead to Be Soldered or Crimped

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy