TE Connectivity Thermistor, PTC Type 1 kΩ, 0805

Subtotal (1 pack of 4000 units)*

£2,764.00

(exc. VAT)

£3,316.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4000 +£0.691£2,764.00

*price indicative

RS Stock No.:
472-327
Distrelec Article No.:
304-59-146
Mfr. Part No.:
1624334-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermistor

Series

Citec

Temperature Coefficient Type

PTC

Tolerance ±

5%

Automotive Standard

No

Package/Case

0805

Maximum Power Rating

0.1W

Resistance at 25°C

1kΩ

Standards/Approvals

EU REACH Regulation EC No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Maximum Operating Temperature

260°C

COO (Country of Origin):
JP
The TE Connectivity thermistor is to excel in the most demanding temperature sensing applications. This component, part of the LT73 Series, is renowned for its precision and reliability, making it an ideal choice for various electronic devices where temperature fluctuations need precise monitoring. With a robust power rating of 0.1W and a low tolerance of 5%, it ensures outstanding performance and stability across its operational range. The 0805 package size allows for seamless integration into both compact and expansive setups, enhancing its versatility. Additionally, this part is compliant with various international directives, assuring users of its safety and environmental compliance.

Precision temperature sensing for enhanced application performance

Low power rating contributes to energy efficiency

Compact 0805 packaging facilitates space-saving designs

Meets stringent environmental compliance standards

Robust construction ensures longevity and reliability in diverse conditions

Tailored for a variety of electronic applications, adding to its versatility

5% tolerance provides dependable accuracy for critical measurements

Related links