Murata Thermistor, 6.8kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Stock information currently inaccessible
RS Stock No.:
106-432
Mfr. Part No.:
NCP18XW682J03RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Temperature Coefficient Type

NTC

Resistance @ 25 °C

6.8kΩ

Tolerance

±5%

Application

Compensation, Sensing

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy