Murata Thermistor, 33kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
106-381
Mfr. Part No.:
NCP15WB333J03RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Temperature Coefficient Type

NTC

Resistance @ 25 °C

33kΩ

Tolerance

±5%

Application

Compensation, Sensing

Package/Case

0402 (1005M)

Maximum Power Rating

100mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP