Murata Thermistor, 680Ω Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

Stock information currently inaccessible
RS Stock No.:
106-274
Mfr. Part No.:
NCP15XQ681J03RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP15

Temperature Coefficient Type

NTC

Resistance @ 25 °C

680Ω

Tolerance

±5%

Package/Case

0402 (1005M)

Maximum Power Rating

100mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dimensions

1 x 0.5 x 0.5mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy